+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP10M15

Fuse: fuse; ceramic,cylindrical,industrial; 15A; 1kVAC; 1kVDC; gPV

Manufacturer: MERSEN

Manufacturer part number:
HP10M15
TME Symbol:
HP10M15

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
15A
Rated voltage
1kV AC/1kV DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
50kA
Gross weight8 g
Certificates
EAN code782001429959
See other products in this category: Fuses 10,3x38mm - Fast MERSEN,
*
HP10M15
15 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 10 pcs - 11.30 USDGross price for quantities from 10 pcs - 11.30 USD
Net price for quantities from 100 pcs - 10.59 USDGross price for quantities from 100 pcs - 10.59 USD
Net price for quantities from 200 pcs - 10.13 USDGross price for quantities from 200 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs