+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | SpeakON | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 3 | |
Mechanical mounting | for cable | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Enclosure material | thermoplastic | |
Electrical mounting | screw terminal | |
Manufacturer series | HPT | |
IP rating | IP65 | |
Body colour | black | |
Wire cross-section | 2.5mm2 | |
Cable external diameter | 6...12mm |