+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ-1/2-1.5

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black; shielded


Manufacturer: 4CARMEDIA

Manufacturer part number:
HQ-1/2-1.5
TME Symbol:
HQ-1/2-1.5

Specification

Manufacturer
4CARMEDIA
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.5m
Contact plating
gold-plated
Insulation colour
black
Shield structure
shielded
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight51.5 g
EAN code5901106830636
See other products in this category: Audio - Video Cables 4CARMEDIA,
*
HQ-1/2-1.5
4 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.12 USDGross price for quantities from 3 pcs - 7.12 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs