+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR101CE012

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 6A; 6A/250VAC; 6A/30VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR101CE012
TME Symbol:
HR101CE012

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Manufacturer series
HR10
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
socket
Coil power consumption
200mW
Contact resistance
100mΩ
Contact material
AgNi
Operating temperature
-40...70°C
Gross weight5.01 g
Certificates
See other products in this category: Miniature Electromagnetic Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR101CE012
38 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 20 pcs - 5.74 USDGross price for quantities from 20 pcs - 5.74 USD
Net price for quantities from 50 pcs - 5.39 USDGross price for quantities from 50 pcs - 5.39 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs