+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR101CE024

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/30VDC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR101CE024
TME Symbol:
HR101CE024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Manufacturer series
HR10
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
socket
Coil power consumption
200mW
Contact resistance
100mΩ
Contact material
AgNi
Operating temperature
-40...70°C
Gross weight5.08 g
Certificates
See other products in this category: Miniature Electromagnetic Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR101CE024
118 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.42 USDGross price for quantities from 5 pcs - 7.42 USD
Net price for quantities from 20 pcs - 7.03 USDGross price for quantities from 20 pcs - 7.03 USD
Net price for quantities from 100 pcs - 6.68 USDGross price for quantities from 100 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs