+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR604CA024

Relay: electromagnetic; Ucoil: 24VAC; 4PDT; Icontacts max: 5A; HR60


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR604CA024
TME Symbol:
HR604CA024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
4PDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
HR60
Contact material
AgNi
Operating temperature
-40...70°C
Gross weight35.45 g
Certificates
See other products in this category: Industrial Electromagnetic Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR604CA024
25 in TME stock
Net price for quantities from 1 pcs - 13.69 USDGross price for quantities from 1 pcs - 13.69 USD
Net price for quantities from 5 pcs - 10.27 USDGross price for quantities from 5 pcs - 10.27 USD
Net price for quantities from 30 pcs - 9.58 USDGross price for quantities from 30 pcs - 9.58 USD
Net price for quantities from 100 pcs - 9.03 USDGross price for quantities from 100 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs