+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAHN | |
Type of power supply | switching | |
Kind of power supply | modular, open | |
Power | 3W | |
Number of outputs | 1 | |
Output voltage | 15V DC | |
Operating temperature | max. 70°C | |
Efficiency | 70% | |
Power consumption without load | <0.15W | |
Dimensions | 32.8x27.8x25.8mm |