+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS 40018

Power supply: switching; modular,open; 3W; 85÷265VAC; OUT: 1; 18VDC


Manufacturer: HAHN

Manufacturer part number:
HS 40018
TME Symbol:
HS40018

Specification

Manufacturer
HAHN
Type of power supply
switching
Kind of power supply
modular, open
Power
3W
Number of outputs
1
Output voltage
18V DC
Operating temperature
max. 70°C
Efficiency
70%
Power consumption without load
<0.15W
Dimensions
32.8x27.8x25.8mm
Supply voltage
  • 85...265V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight40.25 g
Certificates
See other products in this category: Open Frame Power Supplies HAHN,
*
HS 40018
0 in TME stock
Net price for quantities from 50 pcs - 9.34 USDGross price for quantities from 50 pcs - 9.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs