+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS5D-12ZRN

Safety switch: key operated; HS5D; NC x2 + NO; Features: no key

Manufacturer: IDEC

Manufacturer part number:
HS5D-12ZRN
TME Symbol:
HS5D-12ZRN

Specification

Manufacturer
IDEC
Type of safety switch
key operated
Manufacturer series
HS5D
Contacts configuration
NC x2 + NO
Safety switches features
no key
IP rating
IP67
Electrical connection
G1/2
Colour
grey, red
Contacts electrical parameters
250V AC / 3A
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Related items
HS9Z-A51, HS9Z-A52, HS9Z-A55
Force
50N
Dimensions
30x30x91mm
Enclosure material
metal
Gross weight122.08 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HS5D-12ZRN
9 in TME stock
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 42.74 USD
Net price for quantities from 10 pcs - 39.81 USDGross price for quantities from 10 pcs - 39.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.