+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2202233

Connector: pluggable terminal block; socket; male; 8A; 160V; black

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2202233

Alternative designations: HSCH 1,5-2U/12 9005

TME Symbol:
HSCH152U129005

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
8A
Rated voltage
0.16kV
Number of pins
12
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Connector pinout layout
2x6
Contacts pitch
3.45mm
Locking system
friction lock
Gross weight2.85 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
2202233
0 in TME stock
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.