+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2201790

Connector: pluggable terminal block; socket; male; 8A; 320V; PIN: 4

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2201790

Alternative designations: HSCH 2,5-2U-TTTT 9005

TME Symbol:
HSCH252UTTTT9005

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
8A
Rated voltage
0.32kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Connector pinout layout
2x2
Contacts pitch
5mm
Locking system
friction lock
Gross weight2.126 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
2201790
0 in TME stock
Net price for quantities from 50 pcs - 4.17 USDGross price for quantities from 50 pcs - 4.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs