+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B18254-060H-W

Heatsink: extruded; H; TO218; black; L: 25.4mm; W: 41.6mm; H: 25mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B18254-060H-W
TME Symbol:
HSE-B18254-060H-W

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO218
Colour
black
Length
25.4mm
Width
41.6mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.09°C/W
Base thickness
1.5mm
Thermal resistance
max. 13.52°C/W
Gross weight20 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B18254-060H-W
0 in TME stock
Net price for quantities from 1500 pcs - 1.62 USDGross price for quantities from 1500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1 500)