+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | ||
Type of heatsink | extruded | ||
Heatsink shape | H | ||
Application | TO218 | ||
Colour | black | ||
Length | 31.75mm | ||
Width | 41.6mm | ||
Height | 25mm | ||
Material | aluminium | ||
Material finishing | anodized | ||
Mounting | screw | ||
Thermal resistance @200 LFM | 4.33°C/W | ||
Base thickness | 1.5mm | ||
Thermal resistance | max. 10.49°C/W |