+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B18381-035H-02

Heatsink: extruded; H; TO218; black; L: 38.1mm; W: 41.6mm; H: 25mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B18381-035H-02
TME Symbol:
HSE-B18381-035H-02

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO218
Colour
black
Length
38.1mm
Width
41.6mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.79°C/W
Base thickness
1.5mm
Thermal resistance
max. 9.81°C/W
Gross weight26.67 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B18381-035H-02
0 in TME stock
Net price for quantities from 1800 pcs - 1.50 USDGross price for quantities from 1800 pcs - 1.50 USD
No. of pieces (Multiplicity: 1 800)