+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMA-A101-S3WJ1

LED; amber; SMD; PLCC2; 180÷355mcd; 1.9÷2.4VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMA-A101-S3WJ1
TME Symbol:
HSMA-A101-S3WJ1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
180...355mcd
Operating voltage
1.9...2.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
590nm
LED lens
transparent
Power
63mW
Gross weight0.044 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMA-A101-S3WJ1
1904 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs