+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-B20-061H

Heatsink: extruded; U; TO220; black; L: 38.1mm; W: 12.8mm; H: 12.7mm

Manufacturer: Same Sky

Manufacturer part number:
HSS-B20-061H
TME Symbol:
HSS-B20-061H

Specification

Manufacturer
Same Sky
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
38.1mm
Width
12.8mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.01°C/W
Base thickness
800µm
Thermal resistance
max. 23.05°C/W
Gross weight3.1 g
Certificates
See other products in this category: Heatsinks Same Sky,
*
HSS-B20-061H
0 in TME stock
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1 000)