+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-2092C

Tool: for crimping


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-2092C
TME Symbol:
HT-2092C

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Length
0.2m
Tool material
steel
Crimp tool application
RJ50 (10p10c) connectors
Crimp tool features
  • blackened tool
  • cutting and stripping flat cables
  • handles fitted with plastic sleeves
  • jaw opening interlock
Gross weight300.84 g
Certificates
See other products in this category: Crimping Tools for RJ Plugs SMT ELECTRONIC TECHNOLOGY,
*
HT-2092C
17 in TME stock
Net price for quantities from 1 pcs - 13.90 USDGross price for quantities from 1 pcs - 13.90 USD
Net price for quantities from 3 pcs - 13.10 USDGross price for quantities from 3 pcs - 13.10 USD
Net price for quantities from 5 pcs - 11.70 USDGross price for quantities from 5 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 40 pcs