+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETCS 0026

Tool: for crimping; pin strip,IDC connectors


Manufacturer: HSUN WANG

Manufacturer part number:
ETCS 0026
TME Symbol:
HT-214D

Specification

Manufacturer
HSUN WANG
Type of tool
for crimping
Tool material
steel
Length
241mm
Crimp tool application
  • IDC connectors
  • pin strip
Crimp tool features
  • blackened tool
  • delivered with plastic adapter for 6 or 10 mm wide connectors
  • die length 55 mm
  • handles fitted with plastic sleeves
Gross weight543.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others HSUN WANG,
*
ETCS 0026
43 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 3 pcs - 13.90 USDGross price for quantities from 3 pcs - 13.90 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD
Net price for quantities from 20 pcs - 11.10 USDGross price for quantities from 20 pcs - 11.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs