+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-268K

Tools set: for RJ plug crimping; 205mm


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-268K
TME Symbol:
HT-268K

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tools set
for RJ plug crimping
Package dimensions
305x240x60mm
Crimp tool length
205mm
Crimp tool application
  • RJ11 (6p4c) connectors
  • RJ12 (6p2c) connectors
  • RJ12 (6p6c) connectors
  • RJ45 (8p8c) connectors
Crimp tool features
  • blackened tool
  • cutting and stripping flat cables
  • ergonomic pads on handles
  • handles fitted with plastic sleeves
  • jaw opening interlock
Kit contents
  • RJ12 (6p6c) plugs - 30 pcs
  • RJ45 (8p6c) plugs - 20 pcs
  • tool for RJ plug crimping
Standard equipment
  • dies for 6pin RJ plugs
  • dies for 8pin RJ plugs
Gross weight996.9 g
Certificates

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs SMT ELECTRONIC TECHNOLOGY,
*
HT-268K
13 in TME stock
Net price for quantities from 1 set - 37.40 USDGross price for quantities from 1 set - 37.40 USD
Net price for quantities from 2 set - 35.21 USDGross price for quantities from 2 set - 35.21 USD
Net price for quantities from 5 set - 33.00 USDGross price for quantities from 5 set - 33.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set