+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-336F2

Tool: for crimping; SMA connectors,SMB connectors; carbon steel


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-336F2
TME Symbol:
HT-336F2

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Die dimensions
1.07mm, 1.73mm, 3.84mm, 4.52mm, 5.41mm
Tool material
carbon steel
Length
0.22m
Kind of cable
B8218, RG58
Crimp tool application
  • SMA connectors
  • SMB connectors
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
Jaws shape
Gross weight530.9 g
Certificates
*
HT-336F2
35 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 3 pcs - 20.10 USDGross price for quantities from 3 pcs - 20.10 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 20 pcsCardboard = 30 pcs