+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D499

Hole saw; Ø: 83mm; concrete; alloy steel

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D499
TME Symbol:
HT6D499

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
83mm
Tools application
concrete
Material
alloy steel
Tip material
cemented carbide
Gross weight750 g
EAN code5902801490705
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D499
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 3 pcs - 12.53 USDGross price for quantities from 3 pcs - 12.53 USD