+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HT HI TECH POLYMERS
Manufacturer | HT HI TECH POLYMERS | |
Type of cable accessories | multigate grommet | |
Body material | elastomer thermoplastic TPE | |
Body colour | white | |
Number of holes | 16 | |
Operating temperature | -50...120°C | |
IP rating | IP30 | |
Manufacturer series | HTPC |