+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HWS3000GT4-48

Power supply: switching; for building in; 3.005kW; 340÷528VAC

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
HWS3000GT4-48
TME Symbol:
HWS3000GT4-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in
Power
3.005kW
Input voltage
340...528V AC
Output voltage
48V DC
Output current
62.6A
Number of outputs
1
Body dimensions
61x270x150mm
Operating temperature
-20...70°C
Mounting
on panel
Efficiency
92%
Additional functions
remote sense
Insulation voltage
2kV
Power supply unit features
cooling active
Gross weight2.3 kg
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
*
HWS3000GT4-48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 155.46 USDGross price for quantities from 1 pcs - 1 155.46 USD