+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HX0035B

Adapter; ±1%; -40÷1250°C

Manufacturer: METRIX

Manufacturer part number:
HX0035B
TME Symbol:
HX0035B

Specification

Manufacturer
METRIX
Type of test accessories
adapter
Measurement accuracy
±1%
Related items
ScopiX IV
Temperature measuring range
-40...1250°C
Gross weight50 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others METRIX,
*
HX0035B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order