+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HX0130

Probe: for oscilloscope; passive; 500MHz; 300V


Manufacturer: METRIX

Manufacturer part number:
HX0130
TME Symbol:
HX0130

Specification

Manufacturer
METRIX
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
500MHz
Max. input voltage
300V
Conform to the norm
CAT III 300V EN 61010
Related items
ScopiX IV
Gross weight200 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers METRIX,
*
HX0130
0 in TME stock
Net price for quantities from 1 pcs - 415.65 USDGross price for quantities from 1 pcs - 415.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.