+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HY12R710025V106R

Supercapacitor; THT; 10F; 2.7VDC; -10÷30%; Ø10x25mm; 125mΩ; 20uA


Manufacturer: CAP-XX

Manufacturer part number:
HY12R710025V106R
TME Symbol:
HY12R710025V106R

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
10F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø10x25mm
ESR value
125mΩ
Leakage current
20µA
Operating temperature
-40...85°C
Height
25mm
Diameter
10mm
Trade name
EDLC
Gross weight2.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
HY12R710025V106R
531 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 400 pcs - 0.63 USDGross price for quantities from 400 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs