+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33221201

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 37mm; polypropylene PP


Manufacturer: SPELSBERG

Manufacturer part number:
33221201
TME Symbol:
I-12-L/SW

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
37mm
Mounting
for wall mounting
Enclosure material
polypropylene PP
IP rating
IP55
Version
with fixing lugs, with membrane cable glands
Body colour
black
Cover colour
black
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Dimensions
Gross weight41.5 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
33221201
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 60 pcs - 2.18 USDGross price for quantities from 60 pcs - 2.18 USD
Packaging method by the manufacturer:Bag = 10 pcs