+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I-PROBER520

Probe: for oscilloscope; current; 5MHz; 300V; 1MΩ/30pF; <70ns; 2m


Manufacturer: AIM-TTI

Manufacturer part number:
I-PROBER520
TME Symbol:
I-PROBER520

Specification

Manufacturer
AIM-TTI
Type of measuring probe
for oscilloscope
Kind of probe
current
Band
5MHz
Max. input voltage
300V
Input impedance
1MΩ/30pF
Rise time
<70ns
Cable/adapter structure
BNC plug
Cable length
2m
Conform to the norm
CAT II 300V EN 61010
Related items
UAC-B
Gross weight1.3767 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers AIM-TTI,
*
I-PROBER520
4 in TME stock
Net price for quantities from 1 pcs - 950.08 USDGross price for quantities from 1 pcs - 950.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.