+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I150V540K-G1

Capacitor: polypropylene; motors, run; 4uF; 450V; Ø25x51mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V540K-G1
TME Symbol:
I150V540K-G1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
4µF
Operating voltage
450V
Body dimensions
Ø25x51mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.1m
Manufacturer series
MKSP-5P
Version
7
Operating temperature
-25...70°C
Height
51mm
Diameter
25mm
Gross weight31.06 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V540K-G1
685 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
Net price for quantities from 50 pcs - 3.49 USDGross price for quantities from 50 pcs - 3.49 USD
Net price for quantities from 81 pcs - 3.40 USDGross price for quantities from 81 pcs - 3.40 USD
Net price for quantities from 162 pcs - 3.34 USDGross price for quantities from 162 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 81 pcsCardboard = 195 pcs