+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I150V570K-G1

Capacitor: polypropylene; motors, run; 7uF; 450V; Ø30x78mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V570K-G1
TME Symbol:
I150V570K-G1

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
7µF
Operating voltage
450V
Body dimensions
Ø30x78mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.1m
Manufacturer series
MKSP-5P
Version
7
Operating temperature
-25...70°C
Height
78mm
Diameter
30mm
Gross weight65.03 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V570K-G1
29 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 6.00 USDGross price for quantities from 5 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.13 USDGross price for quantities from 25 pcs - 5.13 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 480 pcs - 3.42 USDGross price for quantities from 480 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs