+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I150V610K-G10

Capacitor: polypropylene; motors, run; 10uF; 450V; Ø35x65mm; ±10%


Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I150V610K-G10
TME Symbol:
I150V610K-G10

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
10µF
Operating voltage
450V
Body dimensions
Ø35x65mm
Tolerance
±10%
Service life
10000h
Leads
cables
Lead length
0.1m
Manufacturer series
MKSP-5P
Version
7
Operating temperature
-25...70°C
Height
65mm
Diameter
35mm
Gross weight70.3 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I150V610K-G10
59 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
Net price for quantities from 25 pcs - 6.09 USDGross price for quantities from 25 pcs - 6.09 USD
Net price for quantities from 90 pcs - 5.30 USDGross price for quantities from 90 pcs - 5.30 USD
Net price for quantities from 540 pcs - 3.81 USDGross price for quantities from 540 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs