+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of capacitor | polypropylene | |
Capacitor application | motors, run | |
Capacitance | 32µF | |
Operating voltage | 450V | |
Body dimensions | Ø50x119mm | |
Tolerance | ±10% | |
Service life | 10000h | |
Leads | connectors | |
Leads dimensions | 6.4x0.8mm | |
Mounting | M8 screw | |
Manufacturer series | MKSP-5P | |
Version | 2 | |
Operating temperature | -25...70°C | |
Height | 119mm | |
Diameter | 50mm |