+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6025067
Manufacturer | SICK | |
Type of safety switch | electromechanical | |
Manufacturer series | i17S | |
Contacts configuration | NC x2 + NO | |
IP rating | IP67 | |
Electrical connection | M20 | |
Operating temperature | -20...80°C | |
Sensors features | actuator is sold separately |