+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I250V525K-C

Capacitor: polypropylene; motors, run; 2.5uF; 400VAC; ±10%; 3000h

NEW

Manufacturer: MIFLEX SOLUTIONS

Manufacturer part number:
I250V525K-C
TME Symbol:
I250V525K-C

Specification

Manufacturer
MIFLEX SOLUTIONS
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2.5µF
Operating voltage
400V AC
Body dimensions
41.4x28.5x16mm
Terminal pitch
37.5mm
Tolerance
±10%
Service life
3000h
Leads
cables
Manufacturer series
MKSP-8
Gross weight22.31 g
Certificates
See other products in this category: Motor capacitors MIFLEX SOLUTIONS,
See other products from this series.:
*
I250V525K-C
610 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.