+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I3A4W005A150V-001-R

Converter: DC/DC; 100W; Uin: 9÷53VDC; Uout: 5÷30VDC; Iout: 4.5A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
I3A4W005A150V-001-R
TME Symbol:
I3A4W005A150V-001R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...53V DC
Output voltage
5...30V DC
Output current
4.5A
Mounting
THT
Manufacturer series
i3A
Body dimensions
19.1x23.4x9.6mm
Efficiency
89...96.5%
Operating temperature
-40...125°C
Protection
anti-overload OPP
Number of outputs
1
Additional functions
adjustable output voltage
Gross weight5.62 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I3A4W005A150V-001-R
0 in TME stock
Net price for quantities from 1 pcs - 27.20 USDGross price for quantities from 1 pcs - 27.20 USD
Net price for quantities from 20 pcs - 26.26 USDGross price for quantities from 20 pcs - 26.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.