+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I6A24008A033V-N00-R

Converter: DC/DC; 75W; Uin: 9÷40VDC; Uout: -3.3÷-30VDC; Iout: 8A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
I6A24008A033V-N00-R
TME Symbol:
I6A24008A033V-N00R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
75W
Input voltage
9...40V DC
Output voltage
-3.3...-30V DC
Output current
8A
Mounting
THT
Manufacturer series
i6AN
Body dimensions
33x22.9x12.1mm
Efficiency
90...94%
Operating temperature
-40...125°C
Protection
anti-overload OPP
Number of outputs
1
Additional functions
adjustable output voltage
Gross weight15 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I6A24008A033V-N00-R
0 in TME stock
Net price for quantities from 1 pcs - 40.18 USDGross price for quantities from 1 pcs - 40.18 USD
Net price for quantities from 20 pcs - 38.80 USDGross price for quantities from 20 pcs - 38.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.