+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I7A12100A008V-0C3-R

Converter: DC/DC; 550W; Uin: 9÷18VDC; Uout: 0.8÷8VDC; Iout: 100A; THT

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
I7A12100A008V-0C3-R
TME Symbol:
I7A12100A008V-0C3R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.55kW
Input voltage
9...18V DC
Output voltage
0.8...8V DC
Output current
100A
Mounting
THT
Manufacturer series
I7A
Body dimensions
34x36.8x19.8mm
Efficiency
96%
Operating temperature
-40...115°C
Protection
anti-overload OPP, over current OCP, overheating OTP
Converter features
negative logic for remote ON/OFF control
Number of outputs
1
Gross weight60.24 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I7A12100A008V-0C3-R
15 in TME stock
Net price for quantities from 1 pcs - 89.67 USDGross price for quantities from 1 pcs - 89.67 USD
Net price for quantities from 15 pcs - 86.52 USDGross price for quantities from 15 pcs - 86.52 USD
Net price for quantities from 30 pcs - 81.98 USDGross price for quantities from 30 pcs - 81.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.