+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | DC/DC | |
Power | 0.75kW | |
Input voltage | 18...32V DC | |
Output voltage | 3.3...18V DC | |
Output current | 45A | |
Mounting | THT | |
Manufacturer series | I7A | |
Body dimensions | 34x36.8x12.7mm | |
Efficiency | 93% | |
Operating temperature | -40...125°C | |
Protection | anti-overload OPP, overheating OTP | |
Number of outputs | 1 |