+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I7A4W033A033V-0C1-R

Converter: DC/DC; 500W; Uin: 18÷60VDC; Uout: 18÷24VDC; Iout: 33A; THT


Manufacturer: TDK-LAMBDA

Manufacturer part number:
I7A4W033A033V-0C1-R
TME Symbol:
I7A4W033A033V-0C1R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
0.5kW
Input voltage
18...60V DC
Output voltage
18...24V DC
Output current
33A
Mounting
THT
Manufacturer series
I7A
Body dimensions
34x36.8x12.7mm
Efficiency
91%
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP
Number of outputs
1
Gross weight39.15 g
Certificates
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
I7A4W033A033V-0C1-R
18 in TME stock
Net price for quantities from 1 pcs - 87.38 USDGross price for quantities from 1 pcs - 87.38 USD
Net price for quantities from 3 pcs - 84.38 USDGross price for quantities from 3 pcs - 84.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsCardboard = 30 pcs