+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAEBH5ES

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded; 8p8c; IP67

Manufacturer: PANDUIT

Manufacturer part number:
IAEBH5ES
TME Symbol:
IAEBH5ES

Specification

Manufacturer
PANDUIT
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
threaded joint
IP rating
IP67
Mechanical mounting
for panel mounting, rear side nut
Spatial orientation
straight
Gross weight56.82 g
Certificates
EAN code74983815999

WATCH VIDEO

See other products in this category: RJ connectors PANDUIT,
*
IAEBH5ES
8 in TME stock
Net price for quantities from 1 pcs - 85.51 USDGross price for quantities from 1 pcs - 85.51 USD
Net price for quantities from 2 pcs - 76.02 USDGross price for quantities from 2 pcs - 76.02 USD
Net price for quantities from 3 pcs - 66.52 USDGross price for quantities from 3 pcs - 66.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs