+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IAEBHUSBAA

Coupler; USB A socket,both sides; USB 2.0; plastic; Colour: black


Manufacturer: PANDUIT

Manufacturer part number:
IAEBHUSBAA
TME Symbol:
IAEBHUSBAA

Specification

Manufacturer
PANDUIT
Type of transition
coupler
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
Body material
plastic
Body colour
black
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight51.29 g
Certificates
EAN code74983636679
See other products in this category: USB & IEEE1394 connectors PANDUIT,
*
IAEBHUSBAA
8 in TME stock
Net price for quantities from 1 pcs - 91.69 USDGross price for quantities from 1 pcs - 91.69 USD
Net price for quantities from 10 pcs - 85.85 USDGross price for quantities from 10 pcs - 85.85 USD
Net price for quantities from 50 pcs - 83.24 USDGross price for quantities from 50 pcs - 83.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs