+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAT01732

Pump: submersible; QBS; 230VAC; IP68; max35°C; Ins.class: F; 50Hz


Manufacturer: IPRO

Manufacturer part number:
KAT01732
TME Symbol:
IBO-KAT01732

Specification

Manufacturer
IPRO
Type of pump
submersible
Manufacturer series
QBS
IP rating
IP68
Medium temperature range
max 35°C
Insulation class
F
Supply voltage frequency
50Hz
Pump efficiency
633l/min
Hydraulic connection
DN50
Power
2.2kW
Head
16.5m
Cable length
10m
Supply voltage
  • 230V AC
Gross weight23.5 kg
Certificates
EAN code5903887257985
See other products in this category: Industrial Armature IPRO,
See other products from this series.:
*
KAT01732
0 in TME stock
Net price for quantities from 1 pcs - 639.33 USDGross price for quantities from 1 pcs - 639.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.