+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAT01734

Pump: submersible; QBS; 400VAC; IP68; max35°C; Ins.class: F; 50Hz


Manufacturer: IPRO

Manufacturer part number:
KAT01734
TME Symbol:
IBO-KAT01734

Specification

Manufacturer
IPRO
Type of pump
submersible
Manufacturer series
QBS
IP rating
IP68
Medium temperature range
max 35°C
Insulation class
F
Supply voltage frequency
50Hz
Pump efficiency
1033l/min
Hydraulic connection
DN65
Power
3kW
Head
22m
Cable length
10m
Supply voltage
  • 400V AC
Gross weight31.6 kg
Certificates
EAN code5903887258005
See other products in this category: Industrial Armature IPRO,
See other products from this series.:
*
KAT01734
0 in TME stock
Net price for quantities from 1 pcs - 700.24 USDGross price for quantities from 1 pcs - 700.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.