+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKS25X25X12.5

Heatsink; LED; L: 25mm; W: 25mm; H: 12.5mm; 5.3K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKS25X25X12.5
TME Symbol:
ICKS25X25X12.5

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Length
25mm
Width
25mm
Height
12.5mm
Thermal resistance
5.3K/W
Material
aluminium
Gross weight6.43 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKS25X25X12.5
72 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 30 pcs - 5.42 USDGross price for quantities from 30 pcs - 5.42 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.