+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKS32X32X20

Heatsink; LED; L: 32mm; W: 32mm; H: 20mm; 3.7K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKS32X32X20
TME Symbol:
ICKS32X32X20

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Length
32mm
Width
32mm
Height
20mm
Thermal resistance
3.7K/W
Material
aluminium
Gross weight19.42 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKS32X32X20
46 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 20 pcs - 7.44 USDGross price for quantities from 20 pcs - 7.44 USD
Net price for quantities from 40 pcs - 7.17 USDGross price for quantities from 40 pcs - 7.17 USD
Net price for quantities from 100 pcs - 6.87 USDGross price for quantities from 100 pcs - 6.87 USD
Net price for quantities from 200 pcs - 6.68 USDGross price for quantities from 200 pcs - 6.68 USD
Net price for quantities from 1000 pcs - 6.37 USDGross price for quantities from 1000 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs