+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSR32.5X20

Heatsink; LED; Ø: 32.5mm; H: 20mm; 5.6K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSR32.5X20
TME Symbol:
ICKSR32.5X20

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
32.5mm
Height
20mm
Thermal resistance
5.6K/W
Material
aluminium
Gross weight13.89 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKSR32.5X20
3 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 30 pcs - 6.30 USDGross price for quantities from 30 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.35 USDGross price for quantities from 100 pcs - 5.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.