+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2WF.SA

Tweezers; 120mm; Tipwidth: 6.5mm; Bit len: 9mm

Manufacturer: IDEAL-TEK

Manufacturer part number:
2WF.SA
TME Symbol:
IDL-2WF.SA

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
120mm
Tip width
6.5mm
Tools application
for grapping thin, flat components as like as PCB, LCD display etc.
Resistance to
most of acids, most of chemical compounds
Bit length
9mm
Tweezers features
  • non-magnetic
  • smooth gripping surfaces
Gross weight23.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Tweezers IDEAL-TEK,
*
2WF.SA
16 in TME stock
Net price for quantities from 1 pcs - 25.77 USDGross price for quantities from 1 pcs - 25.77 USD
Net price for quantities from 3 pcs - 25.00 USDGross price for quantities from 3 pcs - 25.00 USD
Net price for quantities from 5 pcs - 21.23 USDGross price for quantities from 5 pcs - 21.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs