+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5.SA

Tweezers; 110mm; for precision works; Blades: narrowed

Manufacturer: IDEAL-TEK

Manufacturer part number:
5.SA
TME Symbol:
IDL-5.SA

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
110mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids, most of chemical compounds
Type of tweezers
straight
Tweezers features
  • non-magnetic
  • strong construction
Gross weight21.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
5.SA
0 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 3 pcs - 28.03 USDGross price for quantities from 3 pcs - 28.03 USD
Net price for quantities from 5 pcs - 23.78 USDGross price for quantities from 5 pcs - 23.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs