+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

702A.CF

Tweezers; non-magnetic,high rigidity; Tipwidth: 2mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
702A.CF
TME Symbol:
IDL-702A.CF

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tip width
2mm
Blade tip shape
flat
Tweezers length
115mm
Material
polyamide with conductive fiber
Version
ESD
Resistance to
abrasion
Max ambient temperature
130°C
Type of tweezers
straight
Tweezers features
  • high rigidity
  • non-magnetic
Gross weight4.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
702A.CF
38 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs