+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

708.CF

Tweezers; Blade tip shape: sharp; Tweezers len: 110mm; ESD


Manufacturer: IDEAL-TEK

Manufacturer part number:
708.CF
TME Symbol:
IDL-708.CF

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Blade tip shape
sharp
Tweezers length
110mm
Material
carbon fiber
Version
ESD
Type of tweezers
curved
Gross weight5.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ESD Tweezers IDEAL-TEK,
*
708.CF
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs